text.skipToContent text.skipToNavigation

Manufacturer Part #

4N25SR2M

DIP6 SMT Single Channel 30 V 4170 VAC(RMS) Phototransistor Optocoupler

Product Specification Section
onsemi 4N25SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The 4N25SR2M is a general purpose phototransistor optocoupler. It consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor.

It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.

Features:

  • UL recognized
  • VDE recognized
  • Collector-Emitter Voltage: 30 V
  • Collector-Base Voltage: 70 V
  • Emitter-Collector Voltage: 7 V

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$652.00
USD
Quantity
Unit Price
1,000
$0.166
3,000
$0.163
10,000
$0.16
20,000
$0.158
40,000+
$0.155