Manufacturer Part #
4N25SR2VM
DIP6 SMT Single Channel 30 V 4170 VAC (rms) Phototransistor Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
onsemi 4N25SR2VM - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 20% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The 4N25SR2VM general purpose optocouplers consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 6-pin dual in-line package, having reverse input voltage of 6 V, average DC forward input current of 60 mA, operating at the temperature of -40 °C to 100 °C
Key Features:
- UL recognized
- VDE recognized, Add option V (e.g., 4N25VM)
Applications:
- Power supply regulators
- Digital logic inputs
- Microprocessor input
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.17
2,000
$0.168
3,000
$0.166
5,000
$0.165
10,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount