Manufacturer Part #
4N35S-TA1
4N35 Series Single Channel 30 V 3550 Vrms Optocoupler Surface Mount - DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2609 | ||||||||||
Product Specification Section
LITEON 4N35S-TA1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3550V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The 4N35S-TA1 is a single channel, phototransistor output optocoupler.
Features:
- High current transfer ratio
- Response time 3 µs typical
- High isolation voltage
- Dual-in-line package
- Operating temperature -55° C to +100° C
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.103
3,000
$0.10
5,000
$0.099
20,000
$0.0957
30,000+
$0.0936
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.103 / Stock: 5,000 Qty: 1,000+$0.103 Stock: 5,000
- Reel Qty: 5,000+ / Unit Price: $0.103 / Stock: 0 Qty: 1,000+$0.103 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.103 / Stock: 0 Qty: 1,000+$0.103 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.103 / Stock: 0 Qty: 1,000+$0.103 Stock: 0
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount