text.skipToContent text.skipToNavigation

Manufacturer Part #

4N35SR2M

DIP6 SMT Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2549
Product Specification Section
onsemi 4N35SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
Directional: Uni-Directional
Forward Voltage: 1.18V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 0.27W
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The 4N35SR2M is a general purpose phototransistor optocoupler. It consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor.

It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.

Features:

  • UL recognized
  • VDE recognized
  • Collector-Emitter Voltage: 30 V
  • Collector-Base Voltage: 70 V
  • Emitter-Collector Voltage: 7 V

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
Pricing Section
Global Stock:
66,000
USA:
66,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$166.00
USD
Quantity
Unit Price
1,000
$0.166
3,000
$0.163
10,000
$0.16
20,000
$0.158
40,000+
$0.155