Manufacturer Part #
4N35SVM
DIP6 SMT Single Channel 30 V 4170 Vrms Phototransistor Optocoupler VIDE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 4N35SVM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 4N35SVM - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The 4N35SVM is a general purpose phototransistor optocoupler. It consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor.
It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.
Features:
- UL recognized
- VDE recognized
- Collector-Emitter Voltage: 30 V
- Collector-Base Voltage: 70 V
- Emitter-Collector Voltage: 7 V
Applications:
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.148
2,000
$0.146
4,000
$0.144
15,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Surface Mount