text.skipToContent text.skipToNavigation

Manufacturer Part #

6N136M

6N136 Series Single Channel 20 V 5000 Vrms Transistor Optocoupler - DIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi 6N136M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 20V
CTR-Min: 19%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,440
USA:
7,440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.39
USD
Quantity
Unit Price
1
$0.385
100
$0.375
300
$0.365
1,250
$0.355
4,000+
$0.34
Product Variant Information section