text.skipToContent text.skipToNavigation

Manufacturer Part #

6N136S-TA1

SMT DIP-8 Single Channel 20 V 5000 Vrms 1 MBd High Speed Optocoupler

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
LITEON 6N136S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 20V
CTR-Min: 19%
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$1,250.00
USD
Quantity
Unit Price
1,000
$0.255
4,000
$0.25
15,000+
$0.245
Product Variant Information section