text.skipToContent text.skipToNavigation

Manufacturer Part #

6N136SDM

6N136M Series Single Channel 20 V 5000 Vrms Transistor Optocoupler - DIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 1951
Product Specification Section
onsemi 6N136SDM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 20V
CTR-Min: 19%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.29
USD
Quantity
Unit Price
1
$1.29
10
$1.16
40
$1.09
150
$1.02
500+
$0.96