text.skipToContent text.skipToNavigation

Manufacturer Part #

6N137

6N137 Series Single Channel 5000 Vrms Open Collector Transistor Optocoupler - DIP-8

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
LITEON 6N137 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 5.5V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,450
USA:
1,450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$24.50
USD
Quantity
Unit Price
100
$0.245
250
$0.24
1,000
$0.235
2,500
$0.23
10,000+
$0.22
Product Variant Information section