text.skipToContent text.skipToNavigation

Manufacturer Part #

6N137

6N137 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Vishay 6N137 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 7V
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,200.00
USD
Quantity
Unit Price
30
$0.645
100
$0.63
300
$0.615
1,000
$0.60
3,000+
$0.575
Product Variant Information section