text.skipToContent text.skipToNavigation

Manufacturer Part #

6N137M

6N137M Series 7 V 5000 Vrms 10 Mb/sec High Speed Logic Gate Optocoupler - DIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2515
Product Specification Section
onsemi 6N137M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$950.00
USD
Quantity
Unit Price
40
$0.51
150
$0.495
500
$0.485
1,500
$0.475
5,000+
$0.455