text.skipToContent text.skipToNavigation

Manufacturer Part #

6N137S-TA1

6N137S Series Single Channel 5000 Vrms Surface Mount Photocoupler - SMD-8

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2523
Product Specification Section
LITEON 6N137S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
Directional: Uni-Directional
Propagation Delay: 40ns
Forward Voltage: 1.45V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 25mA
Power Dissipation: 85mW
Output Type: Open Collector
Operating Temp-Max: 85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
4,000
$0.24
15,000+
$0.235