text.skipToContent text.skipToNavigation

Manufacturer Part #

6N138

6N138 Series 1 Channel 7 V 5000 Vrms Darlington Optocoupler Through Hole -DIP-8

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON 6N138 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
CTR-Min: 300%
Operating Temp-Max: 70°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The 6N138 is a single channel, 7v 5000 Vrms high speed photodarlington output optocoupler.

Features:

  • High current transfer ratio 2000 % typical
  • Low input current requirement 0.5 mA
  • High output current 60 mA
  • Instantaneous common mode rejection. 10 KV/µs
  • TTL compatible output
  • Dual-in-line package

Applications:

  • Digital logic ground isolation
  • Low input current line receiver
  • Telephone ring detector
  • EIA-RS-232C line receiver
  • Current loop receiver
  • High common mode noise line receiver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
50
Total
$500.00
USD
Quantity
Unit Price
50
$0.265
250
$0.255
1,250
$0.25
2,500
$0.245
7,500+
$0.235
Product Variant Information section