text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17-3S-TA1

70 Vce 5000 Vrms Isolation 100 CTR Transistor Output Optocoupler SMT - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON CNY17-3S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$635.00
USD
Quantity
Unit Price
1,000
$0.13
3,000
$0.128
5,000
$0.127
15,000
$0.124
25,000+
$0.122
Product Variant Information section