text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17-3X007

CNY17 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler SMT-DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Vishay CNY17-3X007 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
100
$0.21
500
$0.205
1,500
$0.20
3,750
$0.197
10,000+
$0.19
Product Variant Information section