text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY171SR2M

Single Channel 4170 Vrms 70 V 40% CTR Phototransistor Optocoupler - SMD-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CNY171SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
CTR-Min: 40%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
379,000
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$648.00
USD
Quantity
Unit Price
1,000
$0.165
2,000
$0.163
3,000
$0.162
5,000
$0.16
10,000+
$0.157
Product Variant Information section