Manufacturer Part #
CNY173SR2M
CNY173M Series 70 V 50 mA SMT Phototransistor Optocoupler - SMD-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
onsemi CNY173SR2M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The CNY173SR2M is a DIP6 Through Hole Single Channel 70 V 7500 Vrms Phototransistor Optocouple . It consist of a Gallium Arsenide IRED coupled with a NPN phototransistor in a dual-in-line package .
Product Features:
- UL recognized
- VDE recognized
- Current transfer ratio in select groups
- High BVCEO: 70V minimum
- Closely matched current transfer ratio (CTR) minimizes unit-to-unit variation.
- Very low coupled capacitance along with no chip to pin 6 base connection for minimum noise susceptability (CNY17FXM, MOC810XM)
Applications:
- Power supply regulators
- Digital Logic inputs
- Microprocessor inputs
- Appliance sensor systems
- Industrial controls
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.175
2,000
$0.172
3,000
$0.171
5,000
$0.169
10,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount