Manufacturer Part #
CNY17F-3X016
CNY17F Series Single Channel 70 V 5000 Vrms Surface Mount Optocoupler - DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CNY17F-3X016 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 70V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.39V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 60mA |
| Power Dissipation: | 0.25W |
| Output Type: | Phototransistor |
| CTR-Min: | 100% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.23
4,000
$0.225
10,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole