text.skipToContent text.skipToNavigation

Manufacturer Part #

EL1017(TA)-VG

OPTOISOLTR 5KV TRANSISTOR 4-SOP

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Everlight EL1017(TA)-VG - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.45V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 250mW
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38,500
USA:
38,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$504.00
USD
Quantity
Unit Price
3,500
$0.144
7,000
$0.142
10,500
$0.141
14,000
$0.14
17,500+
$0.138
Product Variant Information section