text.skipToContent text.skipToNavigation

Manufacturer Part #

EL3053S1(TA)-V

EL305X Series 1 Channel 5 kV Surface Mount Triac Driver Photocoupler - DIP-6

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Everlight EL3053S1(TA)-V - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$385.00
USD
Quantity
Unit Price
1,000
$0.385
2,000
$0.38
3,000
$0.375
5,000+
$0.365
Product Variant Information section