text.skipToContent text.skipToNavigation

Manufacturer Part #

EL357N(B)(TA)-VG

Transistor Output Optocouplers 130-260CTR 3750Vrms -55 to +110 Op Temp

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Everlight EL357N(B)(TA)-VG - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.2W
Output Type: Phototransistor
CTR-Min: 130%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +110°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Singapore:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
3500
Total
$126.00
USD
Quantity
Unit Price
3,500
$0.126
7,000
$0.124
10,500
$0.123
17,500+
$0.121
Product Variant Information section