text.skipToContent text.skipToNavigation

Manufacturer Part #

EL3H7(B)(TA)-VG

EL3H7 Series 3750 V 130 % Surface Mount Phototransistor Photocoupler - SSOP-4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EL3H7(B)(TA)-VG - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 130%
Operating Temp-Max: 110°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$2,300.00
USD
Quantity
Unit Price
5,000
$0.118
10,000
$0.117
15,000
$0.116
20,000
$0.115
25,000+
$0.113
Product Variant Information section