text.skipToContent text.skipToNavigation

Manufacturer Part #

EL3H7(C)(TA)-VG

EL3H7 Series Single Channel 80 V 3750 Vrms Phototransistor Optocoupler - SSOP-4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Date Code: 2619
Product Specification Section
Everlight EL3H7(C)(TA)-VG - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Power Dissipation: 150mW
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
198,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,002.00
USD
Quantity
Unit Price
6,000
$0.167
12,000
$0.165
18,000
$0.164
24,000+
$0.162