text.skipToContent text.skipToNavigation

Manufacturer Part #

EL3H7(TB)-VG

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Everlight EL3H7(TB)-VG - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Power Dissipation: 200mW
Output Type: Transistor
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$680.00
USD
Quantity
Unit Price
5,000
$0.136
10,000
$0.135
15,000
$0.134
20,000
$0.133
25,000+
$0.131
Product Variant Information section