text.skipToContent text.skipToNavigation

Manufacturer Part #

ELD207(TA)

ELD207 Series 3750 Vrms 34 % CTR Dual Channel Phototransistor Optocoupler -SOP-8

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Everlight ELD207(TA) - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 34%
Operating Temp-Max: 110°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The ELD207(TA) is a dual channel, phototransistor photocoupler. It consists of two infrared emitting diodes optically coupled to two phototransistor detectors.

Features:

  • Current transfer ratio 100-200 %
  • High isolation voltage between input and output
  • Operating temperature range -55° C to +110° C
  • High BVceo of 80 V
  • Dual channel coupler
  • Pb free and RoHS compliant

Applications:

  • Feedback control circuits
  • Interfacing and coupling systems of different potentials and impedances
  • General purpose switching circuits
  • Monitor and detection circuits

View the Available ELD20 series of Photocouplers

Pricing Section
Global Stock:
12,000
USA:
12,000
76,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$740.00
USD
Quantity
Unit Price
2,000
$0.37
4,000
$0.365
8,000
$0.36
10,000+
$0.355
Product Variant Information section