text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD2741BTV

FOD Series Single Channel Through Hole Phototransistor Optocoupler - MDIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD2741BTV - Technical Attributes
Attributes Table
No of Channels: 1
Forward Voltage: 1.5V
Power Dissipation: 145mW
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  MDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1150
Multiple Of:
1000
Total
$713.00
USD
Quantity
Unit Price
1,000
$0.62
2,000
$0.61
3,000
$0.605
4,000
$0.60
5,000+
$0.59
Product Variant Information section