text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD3182S

FOD3182S Series 5000 Vrms 3 A High Speed Mosfet Gate Driver Optocoupler-SMD-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD3182S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
Forward Voltage: 1.43V
Average Forward Current-Max: 25mA
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,210.00
USD
Quantity
Unit Price
1,000
$0.61
2,000
$0.605
4,000
$0.595
5,000
$0.59
15,000+
$0.58
Product Variant Information section