text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD410SD

DIP-6 Surface Mount 1 Channel 300 mA 5000 Vrms Zero-Cross Triac Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD410SD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The FOD410SD is a part of FOD410 series zero-cross triac driver. It has a storage temperature ranging from -55°C to +150°C and its available in DIP-6 package.

The FOD410 device consist of an infrared emitting diode coupled to a hybrid triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs.

Features:

  • 300 mA on-state current
  • Zero-voltage crossing
  • High blocking voltage
  • 800 V (FOD4108, FOD4118)
  • 600 V (FOD410, FOD4116)
  • High trigger sensitivity
  • 1.3 mA (FOD4116, FOD4118)
  • 2 mA (FOD410, FOD4108)
  • High static dv/dt (10,000V/µs)
  • UL, VDE, CSA approved
  • Lead free assembly   

Applications:

  • Solid state relays
  • Industrial controls
  • Lighting controls
  • Static power switches
  • AC motor starters

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,700.00
USD
Quantity
Unit Price
1,000+
$1.70
Product Variant Information section