text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD4216SD

FOD4108 Series 5000 Vrms Single Channel Surface Mount Triac Driver -DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD4216SD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The FOD4216SD is a 300 mA 5000 Vrms Triac Driver. This devices consist of an infrared emitting diode coupled to a hybrid random phase triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs.

The FOD4216 and FOD4218 utilize a high efficiency infrared emitting diode which offers an improved trigger sensitivity. These devices are housed in a standard 6-pin dual in-line (DIP) package

Features:

  • 300 mA on-state current
  • High blocking voltage
  • 800 V (FOD4208, FOD4218)
  • 600 V (FOD420, FOD4216)
  • High trigger sensitivity
  • 1.3 mA (FOD4216, FOD4218)
  • 2 mA (FOD420, FOD4208)
  • High static dv/dt (10,000 V/µs)
  • 6 Pin DIP dual in-line package available with surface mount leadform.
  • Lead free assembly
  • UL, VDE, FIMKO and C-UL approved

Applications:

  • Solid-state relays
  • Industrial controls
  • Lighting controls
  • Static power switches
  • AC motor starters
  • Consumer Appliances
  • Industrial Motor

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,700.00
USD
Quantity
Unit Price
1,000+
$1.70
Product Variant Information section