text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817B

DIP4 Through Hole Single Channel 70 V 5000 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
onsemi FOD817B - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 130%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The FOD817BS is a 70 V 5000 Vrms 4-Pin Single Channel Phototransistor Optocoupler. It consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.

The FOD617/817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Features:

  • AC input response (FOD814 only)
  • Applicable to Pb-free IR reflow soldering
  • Compact 4-pin package
  • Current transfer ratio in selected groups:
  • C-UL, UL and VDE approved
  • High input-output isolation voltage of 5000 Vrms
  • Minimum BVCEO of 70 V guaranteed
  • Higher operating temperatures

Applications:

  • AC line monitor
  • Unknown polarity DC sensor
  • Telephone line interface

Pricing Section
Global Stock:
10,700
USA:
10,700
30,000
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$21.48
USD
Quantity
Unit Price
250
$0.0859
1,000
$0.0833
3,000
$0.0813
10,000
$0.0791
30,000+
$0.0748
Product Variant Information section