text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817B300W

FOD817 Series Single Channel 5000 Vrms Transistor Optocoupler - DIP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
onsemi FOD817B300W - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 130%
Operating Temp-Max: 110°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
50,000
USA:
50,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$172.00
USD
Quantity
Unit Price
2,000
$0.086
4,000
$0.0845
6,000
$0.0837
10,000
$0.0826
20,000+
$0.0803
Product Variant Information section