text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817B3SD

FOD817 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler -DIP-4

Product Specification Section
onsemi FOD817B3SD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: Phototransistor
CTR-Min: 130%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$94.30
USD
Quantity
Unit Price
1,000
$0.0943
4,000
$0.0914
15,000
$0.0887
25,000
$0.0877
50,000+
$0.0846