text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817CSD

DIP4 SMT Single Channel 70 V 5000 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2605
Product Specification Section
onsemi FOD817CSD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.2W
Output Type: Phototransistor
CTR-Min: 200%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,975,000
USA:
1,975,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$94.10
USD
Quantity
Unit Price
1,000
$0.0941
4,000
$0.0913
15,000
$0.0886
25,000
$0.0876
50,000+
$0.0845