text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817D3SD

DIP4 SMT Single Channel 70 V 5000 Vrms Phototransistor Optocoupler

Product Specification Section
onsemi FOD817D3SD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 300%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$87.00
USD
Quantity
Unit Price
1,000
$0.087
3,000
$0.0846
4,000
$0.0839
10,000
$0.082
15,000+
$0.08