text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD8318

2.5A OUTPUT CURRENT, IGBT DRIVE OPTOCOUPLER W/ DESATURATION

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD8318 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4243V
Output Voltage-Max: 30V
Operating Temp-Max: 100°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,070.00
USD
Quantity
Unit Price
1,000
$3.07
2,000+
$3.03
Product Variant Information section