text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD8334

INPUT LED DRIVE 3.0A GATE DRIVER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD8334 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4243V
Output Voltage-Max: 15V
Propagation Delay: 150ns
Forward Voltage: 1.8V
Average Forward Current-Max: 25mA
Power Dissipation: 600mW
Output Type: Totem-Pole
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,160.00
USD
Quantity
Unit Price
1,000+
$4.16
Product Variant Information section