text.skipToContent text.skipToNavigation

Référence fabricant

FOD8523SD

FOD852 Series 5000 Vrms High Operating Temperature Photodarlington Optocoupler

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi FOD8523SD - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 300V
CTR-Min: 1000%
Operating Temp-Max: 100°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FOD8523SD is a 5000 V Isolation Voltage Max it consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor) in a 4-pin dual in-line package.

Features:

  • Applicable to Pb-free IR reflow soldering
  • Compact 4-pin package
  • High current transfer ratio: 1000% minimum
  • C-UL, UL, and VDE approved
  • High input-output isolation voltage of 5000Vrms
  • High operating temperature of 100°C

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs

View the complete FOD852 series of Optoelectronics

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
3 000
Délai d'usine :
15 Semaines
Commande minimale :
3000
Multiples de :
1000
Total 
690,00 $
USD
Quantité
Prix unitaire
1 000
$0.235
3 000
$0.23
10 000+
$0.225
Product Variant Information section