text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM121AR2

FODM121 Series 3750 Vrms 100% CTR Transistor Output Optocoupler SMT - MFP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
onsemi FODM121AR2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 110°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,837.50
USD
Quantity
Unit Price
2,500
$0.245
10,000
$0.24
37,500+
$0.235
Product Variant Information section