text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM2705R2

MFP4 SMT Single Channel 40 V 3750 Vrms Transistor Output Optocoupler

Product Specification Section
onsemi FODM2705R2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 40V
CTR-Min: 50%
Operating Temp-Max: 110°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Features & Applications

The FODM2705R2 is a Single Channel 40 V 3750 Vrms Transistor Output Optocouplers. It consists of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin min-flat package. The FODM2705 series consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation

Features:

  • Compact 4-pin surface mount package
  • Current Transfer ratio in selected groups DC Input
  • Available in tape and reel quantities of 2500
  • Applicable to Infrared Ray reflow (260°C max, 10 seconds)

Applications:

  • Digital logic inputs
  • Microprocessor inputs
  • Power supply monitor
  • Twisted pair line receiver
  • Telephone line receiver

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.27
5,000+
$0.26