text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM452R2

FODM452 Series Single Channel 20 V 3750 Vrms Transistor Optocoupler - MFP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FODM452R2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 20V
CTR-Min: 20%
Operating Temp-Max: 85°C
Package Style:  MFP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,262.50
USD
Quantity
Unit Price
2,500+
$0.905
Product Variant Information section