text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM8061R2V

DIP-6 Single Channel 5.5 V 10 Mbps 3750 Vrms Surface Mount Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FODM8061R2V - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Operating Temp-Max: 110°C
Package Style:  MFP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,775.00
USD
Quantity
Unit Price
2,500+
$2.31
Product Variant Information section