text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM8801CR2

OptoHiT Series 3750 V 75 V 115% CTR Phototransistor Optocoupler - MFP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FODM8801CR2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 75V
CTR-Min: 115%
Operating Temp-Max: 125°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,562.50
USD
Quantity
Unit Price
2,500
$0.625
5,000
$0.62
7,500
$0.615
10,000
$0.61
12,500+
$0.60
Product Variant Information section