text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AA1SR2M

DIP6 SMT Single Channel 30 V 4170 Vrms Phototransistor Optocoupler

Product Specification Section
onsemi H11AA1SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$705.00
USD
Quantity
Unit Price
1,000
$0.235
5,000
$0.23
15,000+
$0.225