text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L1

Single Channel 15 V 5000 Vrms Schmitt Trigger Photocoupler Through Hole -DIP-6

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Everlight H11L1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 15V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The H11L1 is a Single Channel Through Hole Schmitt Trigger Photocoupler, available in DIP-6 Package.

The H11LX series of devices each consist of a GaAs infrare emitting diode optically coupled a high speed integrated circuit detector.

Features:

  • High data rate, 1 MHz typical(NRZ)
  • Free from latch up and oscillation throughout voltage  and temperature ranges
  • Microprocessor compatible drive
  • Logic compatible output sinks 16 mA at 0.4 V maximum
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage capacity, compatible with all popular logic systems
  • High isolation voltage between input and output (Viso=5000 V rms)
  • Compact dual-in-line package
  • Pb free and RoHS compliant

Applications:

  • Logic to logic isolator
  • Programmable current level sensor
  • Line receiver - eliminate noise and transient problems
  • AC to TTL conversion - square wave shaping
  • Digital programming of power supplies
  • Interface computers with peripherals
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
43
Multiple Of:
65
Total
$24.08
USD
Quantity
Unit Price
65
$0.56
260
$0.545
975
$0.53
1,950
$0.52
4,875+
$0.505
Product Variant Information section