text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L3SM

Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel 6-SMD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
onsemi H11L3SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Propagation Delay: 4µs
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 30mA
Power Dissipation: 250mW
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$750.00
USD
Quantity
Unit Price
100
$0.265
250
$0.26
1,000
$0.255
2,000
$0.25
5,000+
$0.245
Product Variant Information section