text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L3SR2M

DIP6 Surface Mount Single Channel High Speed 1 MHz 4170 Vrms Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi H11L3SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$810.00
USD
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
15,000+
$0.26
Product Variant Information section