text.skipToContent text.skipToNavigation

Manufacturer Part #

H11N1TVM

H11Nx-M Series Single Ch 600 V 4170 V SMT High Speed Logic Optocoupler - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi H11N1TVM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$710.00
USD
Quantity
Unit Price
1,000
$0.71
2,000+
$0.695
Product Variant Information section