text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL0501

SO8 Surface Mount Single Channel High Speed 2500 Vrms 1 Mb/s Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HCPL0501 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 20V
CTR-Min: 19%
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
1
$0.30
125
$0.295
400
$0.285
1,500
$0.28
5,000+
$0.265
Product Variant Information section