text.skipToContent text.skipToNavigation

Référence fabricant

HCPL0701

SO8, SPLIT DARLINGTON

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi HCPL0701 - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 7V
CTR-Min: 500%
Operating Temp-Max: 85°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The HCPL0701 optocoupler consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector housed in a compact 8-pin small outline package. The HCPL-0730 and HCPL-0731 devices have two channels per package for optimum mounting density.

The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. The combination of a very low input current of 0.5 mA and a high current transfer ratio of 2000% makes this family particularly useful for the input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements.

Features:

  • Low current - 0.5 mA
  • Superior CTR-2000%
  • Superior CMR-10 kV/µs
  • CTR guaranteed 0-70°C
  • U.L. recognized (file# E90700)
  • VDE 0884 recognized (file #136616)

Applications:

  • Digital logic ground isolation
  • Telephone ring detector
  • EIA-RS232C line receiver
  • High common mode noise line receive
  • µP bus isolation
  • Current loop receiver

View the complete HCPL07 series of Optocouplers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 080,00 $
USD
Quantité
Prix unitaire
1
$0.385
100
$0.375
300
$0.37
1 250
$0.36
4 000+
$0.34
Product Variant Information section