text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL4503M

DIP8 Through Hole Single Channel 5000 Vrms High Speed Transistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HCPL4503M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 20V
CTR-Min: 19%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,840.00
USD
Quantity
Unit Price
1,000+
$1.84
Product Variant Information section